
32-bit microcontroller featuring a 20MHz Coldfire core, 2KB RAM, and ROMless operation. Offers 15 programmable I/Os, 16 timers/counters, and peripherals including POR, PWM, and WDT. Interfaces include UART, SCI, SPI, USART, and EBI/EMI. Operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 766mW. Packaged in a PQFP with a surface mount design, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP MC68332AMEH20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332AMEH20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332AMEH20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
