
32-bit microcontroller featuring a 20MHz Coldfire core, 2KB RAM, and ROMless operation. Offers 15 programmable I/Os, 16 timers/counters, and interfaces including UART, SCI, SPI, USART, and EBI/EMI. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 766mW. Packaged in a PQFP surface mount case, this RoHS compliant component supports an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC68332AVEH20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332AVEH20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332AVEH20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
