The NXP MC68332GCEH20 is a 32-bit microcontroller with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum clock frequency of 20MHz. The device features 31 I/O lines and a 16-bit external data bus width. It is available in a QFP-132 package with a 0.025 inch pitch, measuring 0.950 x 0.950 inches. The device is RoHS compliant.
Sign in to ask questions about the NXP MC68332GCEH20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332GCEH20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68332GCEH20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.