The MC68332GCFV20 is a 32-bit microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 144 terminals in a quad terminal position and is packaged in a 20mm x 20mm LQFP-144 package with a 0.50mm pitch. The device has a nominal supply voltage of 5V and a maximum clock frequency of 20MHz. It includes 2048 bytes of RAM and supports 16-bit external data bus and 24-bit address bus widths.
NXP MC68332GCFV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.