
The MC68332GCPV16B1 is a 16-bit microcontroller with 2048B of RAM and 15 I/Os. It features an internal oscillator and supports various interfaces including SPI, UART, USART, SCI, and EBI/EMI. The device is packaged in a halogen-free LQFP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC68332GCPV16B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332GCPV16B1 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68332GCPV16B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
