
The MC68332GCPV20 is a ROMless 8-bit microcontroller from NXP, featuring 15 I/Os and an internal oscillator. It operates within a temperature range of -40°C to 85°C and is packaged in the LQFP format. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead, making it a non-halogen-free component.
Sign in to ask questions about the NXP MC68332GCPV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332GCPV20 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68332GCPV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
