
The MC68334GCEH16 is a 32-bit general purpose microcontroller from NXP. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5V. The device is packaged in a PQFP and has an operating temperature range of -40°C to 85°C. The microcontroller has 47 I/Os and 1KB of RAM, as well as 1KB of ROMless memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68334GCEH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5V |
| Memory Size | 1KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 47 |
| Oscillator Type | External |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68334GCEH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
