
The MC68334GCEH20 is a 32-bit microcontroller from NXP, featuring a 20MHz clock speed and a PQFP-36 package. It operates within a temperature range of -40°C to 85°C and is designed with lead-free materials. This microcontroller supports UART, USART, and EBI/EMI interfaces, and has 47 I/Os. It also includes 1KB of RAM and is part of the M683xx series.
NXP MC68334GCEH20 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | External |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1KB |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68334GCEH20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
