
The MC68334GEH16 is a 32-bit microcontroller from NXP, featuring a 16MHz clock speed and 1KB of RAM. It is packaged in a PQFP package and operates over a temperature range of -40°C to 70°C. The device supports UART, USART, and EBI/EMI interfaces, and has 47 I/Os. It is lead-free and available in a tray packaging format.
NXP MC68334GEH16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | External |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1KB |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68334GEH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
