NXP MC68334GMFC20 technical specifications.
| Number of Terminals | 132 |
| Terminal Position | QUAD |
| Width | 25.4 |
| Length | 25.4 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.