
The MC68336AMAB20 is a ROMless microcontroller with 18 I/Os and 4.096KB of RAM. It features SPI, CAN, SCI, and EBI/EMI interfaces. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free BQFP package. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68336AMAB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68336AMAB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
