32-bit microcontroller operating at a maximum clock frequency of 20.97MHz. Features 8192 words of MROM and 4096 bytes of RAM. This industrial-grade component offers 39 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Packaged in a 160-terminal PQFP with dimensions of 28x28mm, it operates within a temperature range of -40°C to 105°C and a supply voltage of 4.75V to 5.25V. Includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20.97 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20.97 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |