The MC68336GCAB20 is a 18-input microcontroller with 4096B of RAM and an external oscillator. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free BQFP. The device features SPI, CAN, SCI, and EBI/EMI interfaces, as well as peripherals including power-on reset, pulse-width modulation, and a watchdog timer. It is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| Series | M683xx |
| RoHS | Compliant |