NXP MC68336GCAB25 technical specifications.
| Access Time | 25us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7680B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68336GCAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
