
Integrated processor combines a 32-bit CPU32 core with system integration, DMA, serial, timer, and IEEE 1149.1 test-access functions. The device operates at 25 MHz from a 5 V supply and is intended for surface-mount processor applications. The orderable package is a 144-pin QFP/BQFP format with a 28 mm by 28 mm body. Commercial-temperature operation is specified over 0 °C to 70 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68340AB25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor family | M683xx |
| Core architecture | CPU32 |
| Data width | 32bit |
| Clock frequency | 25MHz |
| Supply voltage | 5.0V |
| Maximum supply voltage | 5.25V |
| Operating temperature | 0 to 70°C |
| Package | BQFP-144 |
| Pin count | 144pins |
| Package body size | 28 x 28mm |
| Mounting style | Surface Mount |
| DMA controller | Integrated |
| Serial module | Integrated |
| Timer modules | Integrated |
| Test access port | IEEE 1149.1 |
Download the complete datasheet for NXP MC68340AB25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68340AB25E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.