MC68340 Integrated Processor with DMA User's Manual Addendum
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.
Overview
This document is an addendum to the MC68340 Integrated Processor with DMA User's Manual (MC68340UM). It provides updated ordering information and errata for Revision 1 of the manual. The addendum includes a detailed table of part numbers for the MC68340 series, specifying package types such as CQFP, LQFP, and QFP. It outlines technical specifications including RoHS compliance, operating temperature ranges from -40°C to 85°C, supply voltages of 3.3V and 5.0V, and clock frequencies ranging from 16.78 MHz to 25 MHz.
Use Cases
- Embedded system design using 68K family processors
- Industrial control system development
- Telecommunications infrastructure legacy support
- DMA-intensive data processing applications
- System migration to RoHS compliant components
Topics
Referenced Parts
MC68340AB16E
NXP
MC68340AB16E 144 QFP Y 0 to 70 5.0 V 0–16.78
MC68340AB25E
NXP
MC68340AB25E 144 QFP Y 0 to 70 5.0 V 0–25
MC68340AG16VE
NXP
MC68340AG16VE 144 LQFP Y 0 to 70 3.3 V 0–16.78
MC68340AG25E
NXP
MC68340AG25E 144 LQFP Y 0 to 70 5.0 V 0–25
MC68340CAB25E
NXP
MC68340CAB25E 144 QFP Y -40 to 85 5.0 V 0–25
MC68340CFT16E
NXP
MC68340CFT16E 144 QFP N -40 to 85 5.0 V 0–16.78
MC68340CFT25E
NXP
MC68340CFT25E 144 QFP N -40 to 85 5.0 V 0–25
MC68340CPV16E
NXP
MC68340CPV16E 144 LQFP N -40 to 85 5.0 V 0–16.78
MC68340CPV25E
NXP
MC68340CPV25E 144 LQFP N -40 to 85 5.0 V 0–25
MC68340FE16E
NXP
MC68340FE16E 144 CQFP Y 0 to 70 5.0 V 0–16.78
MC68340FT16E
NXP
MC68340FT16E 144 QFP N 0 to 70 5.0 V 0–16.78
| MC68340AG16E | NXP | MC68340AG16E 144 LQFP Y 0 to 70 5.0 V 0–16.78 |
| MC68340CAB16E | NXP | MC68340CAB16E 144 QFP Y -40 to 85 5.0 V 0–16.78 |
| MC68340CAG16E | NXP | MC68340CAG16E 144 LQFP Y -40 to 85 5.0 V 0–16.78 |
| MC68340CAG25E | NXP | MC68340CAG25E 144 LQFP Y -40 to 85 5.0 V 0–25 |
| MC68340CFE16E | NXP | Order Number MC68340CFE16E 144 CQFP Y -40 to 85 5.0 V 0–16.78 |
| MC68340CFE25E | NXP | MC68340CFE25E 144 CQFP Y -40 to 85 5.0 V 0–25 |
| MC68340FE16VE | NXP | MC68340FE16VE 144 CQFP Y 0 to 70 3.3 V 0–16.78 |
| MC68340FE25E | NXP | MC68340FE25E 144 CQFP Y 0 to 70 5.0 V 0–25 |
| MC68340FT25E | NXP | MC68340FT25E 144 QFP N 0 to 70 5.0 V 0–25 |
| MC68340PV16E | NXP | MC68340PV16E 144 LQFP N 0 to 70 5.0 V 0–16.78 |
| MC68340PV16VE | NXP | MC68340PV16VE 144 LQFP N 0 to 70 3.3 V 0–16.78 |
| MC68340PV25E | NXP | MC68340PV25E 144 LQFP N 0 to 70 5.0 V 0–25 |
| MC68340AB16E | NXP | MC68340AB16E 144 QFP Y 0 to 70 5.0 V 0–16.78 |
| MC68340AB25E | NXP | MC68340AB25E 144 QFP Y 0 to 70 5.0 V 0–25 |
| MC68340AG16VE | NXP | MC68340AG16VE 144 LQFP Y 0 to 70 3.3 V 0–16.78 |
| MC68340AG25E | NXP | MC68340AG25E 144 LQFP Y 0 to 70 5.0 V 0–25 |
| MC68340CAB25E | NXP | MC68340CAB25E 144 QFP Y -40 to 85 5.0 V 0–25 |
| MC68340CFT16E | NXP | MC68340CFT16E 144 QFP N -40 to 85 5.0 V 0–16.78 |
| MC68340CFT25E | NXP | MC68340CFT25E 144 QFP N -40 to 85 5.0 V 0–25 |
| MC68340CPV16E | NXP | MC68340CPV16E 144 LQFP N -40 to 85 5.0 V 0–16.78 |
| MC68340CPV25E | NXP | MC68340CPV25E 144 LQFP N -40 to 85 5.0 V 0–25 |
| MC68340FE16E | NXP | MC68340FE16E 144 CQFP Y 0 to 70 5.0 V 0–16.78 |
| MC68340FT16E | NXP | MC68340FT16E 144 QFP N 0 to 70 5.0 V 0–16.78 |