The MC68340AG25 is a 32-bit microprocessor with a 0.8um process technology and 32-bit data bus width. It is packaged in a 145-pin PGA with a plastic case and through-hole leads. The device is designed for through-hole mounting and operates over an unspecified temperature range. The MC68340AG25 is manufactured by NXP.
NXP MC68340AG25 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 145 |
| PCB | 145 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Data Bus Width | 32bit |
| Process Technology | 0.8um |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC68340AG25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.