
The MC68340CFE25E is a 32-bit microcontroller from NXP, featuring a Coldfire core architecture and operating at a maximum frequency of 25MHz. It is designed to operate within a supply voltage range of 4.75V to 5.25V and can withstand temperatures between -40°C and 85°C. This microcontroller is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68340CFE25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68340CFE25E technical specifications.
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.285245oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68340CFE25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
