The integrated processor combines a CPU32 32-bit M68000-compatible core with a two-channel DMA controller and on-chip peripheral subsystems. It supports 32 address lines, 16 data lines, two 16-bit timer/counters, four chip selects, and a two-channel USART compatible with the MC68681 and MC2681 DUART. The 25 MHz device is supplied in a 144-lead QFP package measuring 28 mm by 28 mm with 0.65 mm pitch. The exact orderable device is not EU RoHS compliant, is not Pb-free, is not halogen-free, and has an MSL 4 moisture sensitivity rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68340CFT25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | CPU32, MC68020-derived 32-bit CPU |
| Architecture compatibility | M68000, MC68000 and MC68010 object-code compatible |
| Maximum operating frequency | 25MHz |
| Performance | 4.8MIPS |
| DMA channels | 2 |
| DMA address width | 32bit |
| DMA data transfer widths | 8, 16, 32bit |
| DMA sustained transfer rate | 50 single-address; 12.5 memory-to-memoryMbyte/s |
| Serial interface | Two-channel full-duplex USART, MC68681/MC2681 compatible |
| Serial maximum transfer rate | 9.8Mbit/s |
| Timers | Two independent 16-bit counter/timers |
| Timer resolution | 80 at 25 MHzns |
| Address bus width | 32bit |
| Data bus width | 16bit |
| Chip selects | 4 programmable |
| Package | 144-lead QFP, 28 mm x 28 mm x 3.6 mm, 0.65 mm pitch |
| Package weight | 5.7375g |
| Moisture sensitivity level | MSL 4 |
| Peak processing temperature | 220°C |
| EU RoHS | No |
| Pb Free | No |
| Halogen Free | No |
| Rohs Directive | 2011/65/EU |
| Rohs Declaration | Does not contain RoHS restricted substances except for lead in solders and selected exemptions |
| Plating Indicator | e0 |
Download the complete datasheet for NXP MC68340CFT25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68340CFT25E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.