The integrated processor combines a CPU32 M68000-compatible 32-bit core with a two-channel DMA controller and on-chip peripheral subsystems. It supports a 16-bit external data bus, 32 address lines, two-channel USART, two independent counter/timers, system integration logic, and IEEE 1149.1 boundary scan. The 25 MHz standard-voltage family operates from a 5 V supply and supports high-speed DMA transfers up to 50 Mbytes per second in single-address mode. The device is intended for embedded control and general computing systems requiring integrated processing, serial I/O, timers, bus arbitration, and system-protection functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68340CPV25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | CPU32, MC68020-derived 32-bit central processor unit |
| Maximum clock frequency | 25.16MHz |
| Supply voltage | 5.0 ±5%V |
| Address bus width | 32bit |
| External data bus width | 16bit |
| DMA channels | 2 |
| DMA address width | 32bit |
| DMA transfer sizes | 8, 16, 32bit |
| Maximum DMA transfer rate | 50 single-address mode; 12.5 memory-to-memory at 25.16 MHzMbyte/s |
| Serial interface | Two-channel USART |
| Maximum serial transfer rate | 9.8Mbit/s |
| Counter/timers | 2 independent 16-bit counter/timers |
| Timer resolution | 80 at 25 MHzns |
| General-purpose I/O | Up to 16 discrete I/O lineslines |
| Boundary scan | IEEE 1149.1 JTAG |
| Operating temperature range | 0 to 70 or -40 to 85, depending on orderable suffix°C |
Download the complete datasheet for NXP MC68340CPV25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68340CPV25E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.