The integrated processor combines a CPU32 32-bit M68000-compatible core with two-channel DMA and on-chip peripheral subsystems. It supports a 5.0 V supply, 0 MHz to 16.78 MHz operation, and a 0 °C to 70 °C operating temperature range for the FE16 ordering option. The device provides 32 address lines, 16 data lines, dual full-duplex USART channels, two counter/timer modules, and IEEE 1149.1 boundary scan. The FE suffix package is a 144-lead ceramic quad flat pack with gull-wing leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68340FE16E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | CPU32, MC68020-derived 32-bit CPU |
| Object-code compatibility | MC68000 and MC68010 compatible |
| Supply voltage | 5.0V |
| Operating frequency | 0 to 16.78MHz |
| Operating temperature | 0 to 70°C |
| Package | 144-lead ceramic quad flat pack |
| Address bus width | 32bits |
| Data bus width | 16bits |
| DMA channels | 2 |
| DMA data transfer sizes | 8, 16, 32bits |
| Single-address DMA throughput at 16.78 MHz | 33.3Mbyte/s |
| Dual-address DMA throughput at 16.78 MHz | 8.4Mbyte/s |
| Serial channels | 2 full-duplex USART channels |
| Serial maximum transfer rate at 16.78 MHz | 6.5Mbit/s |
| Counter/timer modules | 2 independent 16-bit counter/timers with 8-bit prescalers |
| Timer resolution at 16.78 MHz | 125ns |
| Boundary scan | IEEE 1149.1 JTAG |
| Typical power consumption at 16.78 MHz | 650mW |
| Thermal resistance junction-to-case | 6°C/W |
| Thermal resistance junction-to-ambient | 33°C/W |
Download the complete datasheet for NXP MC68340FE16E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC68340FE16E
Errata and ordering information addendum for the NXP MC68340 integrated processor, covering package types, RoHS status, temperature ranges, and operating frequencies.