
The MC68340PV16E is a 16-bit microprocessor from NXP. It is packaged in a lead-free LQFP package and is available in a tray. The device operates over a temperature range of 0 to 70°C. It is not halogen-free and is not RoHS compliant.
Sign in to ask questions about the NXP MC68340PV16E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68340PV16E technical specifications.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68340PV16E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
