
The MC68360CVR25LR2 is a 32-bit Coldfire microprocessor with a maximum frequency of 25MHz and a single core. It features 2.5KB of RAM and is packaged in a BGA package. The device operates over a temperature range of 0°C to 85°C and is lead free. It supports Ethernet and UART interfaces.
NXP MC68360CVR25LR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360CVR25LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
