
The MC68360CZP25L is a 1-core microprocessor from NXP. It operates within a temperature range of -40°C to 85°C. The device is packaged in a BGA package. Note that this product is not RoHS compliant due to the presence of lead.
NXP MC68360CZP25L technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68360CZP25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
