
The MC68360CZQ25LR2 is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture and a maximum operating frequency of 25MHz. It is available in a BGA package and is rated for operation between 0°C and 85°C. The device has 2.5KB of RAM and is part of the M683xx series.
NXP MC68360CZQ25LR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Ethernet, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360CZQ25LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
