The MC68360EM25L is a 1-core microprocessor packaged in a FQFP package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and is packaged in a tray. It is a member of the M683xx series.
Sign in to ask questions about the NXP MC68360EM25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68360EM25L technical specifications.
| Package/Case | FQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68360EM25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.