NXP MC68360VR25L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Interface | Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360VR25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
