
The MC68360VR25LR2 is a 32-bit microprocessor with a Coldfire core architecture, operating at a maximum frequency of 25MHz. It features a 2.5KB RAM and supports Ethernet and UART interfaces. The device is packaged in a BGA package and is lead free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
NXP MC68360VR25LR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360VR25LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
