
The MC68360VR25VLR2 is a 32-bit microprocessor with a Coldfire core architecture, operating at a maximum frequency of 25MHz. It features a 2.5KB RAM and is available in a BGA package. The device is lead free and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It supports Ethernet and UART interfaces and is packaged in a tape and reel format with 180 units per package.
Sign in to ask questions about the NXP MC68360VR25VLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68360VR25VLR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360VR25VLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
