NXP MC68360ZP25L technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68360ZP25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
