
The MC68360ZP25VL is a 1-core microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a BGA package and is not halogen free. The device is not RoHS compliant and contains lead. It is available in a tray packaging.
NXP MC68360ZP25VL technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68360ZP25VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
