
The MC68360ZP25VLR2 is a single-core microprocessor from NXP, packaged in a BGA format. It operates within a temperature range of 0°C to 70°C. This device is not compliant with RoHS regulations due to the presence of lead. It is available in tape and reel packaging.
Sign in to ask questions about the NXP MC68360ZP25VLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68360ZP25VLR2 technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68360ZP25VLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
