
This 1-core microprocessor is packaged in a BGA package and is available in a tray. It operates within a temperature range of 0°C to 70°C. The device is not halogen-free and contains lead, making it non-compliant with RoHS regulations. It belongs to the M683xx series.
NXP MC68360ZP33L technical specifications.
| Package/Case | BGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68360ZP33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
