Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68360ZQ25LR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Ethernet, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360ZQ25LR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
