
32-bit microcontroller IC featuring a Coldfire core, operating at up to 20MHz. This ROMless device offers 7.5KB RAM and 8KB ROM, with 18 programmable I/O pins. Interfaces include SCI, SPI, CAN, and EBI/EMI, supported by 16 timers/counters and peripherals like POR, PWM, and WDT. Operates from 4.75V to 5.25V, with a maximum power dissipation of 570mW and an operating temperature range of -40°C to 125°C. Packaged in a 160-pin PQFP, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the NXP MC68376BAMAB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68376BAMAB20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SCI, SPI, CAN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 7.5KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BAMAB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
