Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68376BGCAB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | SCI, SPI, CAN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7.5KB |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BGCAB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
