NXP MC68376BGVAB20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Memory Size | 8KB |
| Memory Type | ROMless, , ROM |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7.5KB |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BGVAB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
