Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68711D3CFBE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Memory Size | 4KB |
| Memory Type | ROM, , OTP |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711D3CFBE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
