This industrial-grade microcontroller features 52 terminals in a quad terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum clock frequency of 8 MHz. The device has 38 I/O lines, an 8-bit architecture, and 16-bit address bus width. It also includes one analog-to-digital converter and is programmable with OTPROM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68711E20CFNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68711E20CFNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.