
The NXP MC68711E20MFNE3 is an 8-bit microcontroller with 20KB of OTP EPROM memory, operating at 5V with a maximum power dissipation of 195mW. It features an internal oscillator and supports SPI and SCI interfaces. The device has 38 I/Os, 16 programmable I/Os, and 8 timers/counters. It is available in a LCC-20 package and is suitable for operating temperatures up to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68711E20MFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 20KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Number of I/Os | 38 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711E20MFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
