NXP MC68882CEI20A technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882CEI20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
