
This 16-bit microprocessor is packaged in a PGA format and designed for surface mount applications. It operates within a temperature range of 0 to 105°C. The device is packaged in a tray with 21 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68882CRC16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.221984oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882CRC16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
