NXP MC68882CRC33A technical specifications.
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.221984oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882CRC33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
