Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68882EI16AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68882EI16AR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882EI16AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
