NXP MC68882EI20A technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882EI20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.