NXP MC68882EI25A FPU, MC680X0 COPROCESSOR, 25MHZ, 68PLCC
Checking distributor stock and pricing after the page loads.
NXP MC68882EI25A technical specifications.
| Package/Case | PLCC |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Weight | 0.169384oz |
| RoHS | Compliant |
No datasheet is available for this part.