The MC68882FN33 is a commercial-grade math coprocessor IC from NXP, featuring a 68-pin quad package and operating within a temperature range of 0 to 70 degrees Celsius. It is designed to work with a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC supports a clock frequency of up to 33.33 MHz and has a 32-bit external data bus and a 5-bit address bus. It is suitable for use in a variety of applications requiring arithmetic and logic unit functionality.
NXP MC68882FN33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.205 |
| Length | 24.205 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 5 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.