The MC68882RC16 is a commercial grade math coprocessor from NXP, operating within a temperature range of 0 to 70 degrees Celsius. It has a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V respectively. The device features a 32-bit external data bus and a 5-bit address bus, with a maximum clock frequency of 16.67MHz. It is available in a PGA-68 package with a width and length of 26.92mm.
Checking distributor stock and pricing after the page loads.
NXP MC68882RC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.