NXP MC68882RC25A technical specifications.
| Package/Case | PGA |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 32 |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.221984oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882RC25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
