
32-bit Floating-Point Digital Signal Processor (DSP) operating at 33 MHz, delivering 46 MIPS. Features a 68-pin Plastic Pin Grid Array (PGA) package with through-hole mounting and a 2.54 mm pin pitch. This programmable IC supports ROM program memory and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the NXP MC68882RC33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68882RC33 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 27.17(Max) |
| Package Width (mm) | 27.17(Max) |
| Package Height (mm) | 2.66(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | MC68882 |
| Data Bus Width | 32bit |
| Numeric and Arithmetic Format | Floating-Point |
| Program Memory Type | ROM |
| Maximum Speed | 33MHz |
| Device Million Instructions per Second | 46MIPS |
| Device Input Clock Speed | 33MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| I2C | 0 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC68882RC33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.